Similar
Similar

LSYFB1A | |
|---|---|
DigiKey Part Number | LSYFB1A-ND |
Manufacturer | |
Manufacturer Product Number | LSYFB1A |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Roller Plunger |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Plug In |
Packaging Bulk | Operating Force 2720gf |
Part Status Active | Pretravel 0.100" (2.5mm) |
Circuit SPDT (DB/DM) | Differential Travel 0.035" (0.9mm) |
Switch Function On-Mom | Overtravel 0.190" (4.8mm) |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -29°C ~ 93°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 115 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4A-3107-VN | Omron Automation and Safety | 0 | D4A-3107-VN-ND | $280.85000 | Similar |
| D4A-3307-HN | Omron Automation and Safety | 1 | Z11931-ND | $289.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $462.61600 | $4,626.16 |


