
D4A-3107-VN | |
|---|---|
DigiKey Part Number | D4A-3107-VN-ND |
Manufacturer | |
Manufacturer Product Number | D4A-3107-VN |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 2000gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.732" (44.0mm) |
Circuit SPDT (DB/DM) | Pretravel 0.094" (2.4mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.201" (5.1mm) |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 100°C |
Actuator Type Side Roller Plunger | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.85000 | $280.85 |

