MFR Recommended

RHJ1210HWPL2LG | |
|---|---|
DigiKey Part Number | 1441-1568-ND |
Manufacturer | |
Manufacturer Product Number | RHJ1210HWPL2LG |
Description | BOX FIBERGLASS 13.23"L X 11.22"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 13.228" L x 11.220" W (336.00mm x 285.00mm) X 7.047" (179.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 13.228" L x 11.220" W (336.00mm x 285.00mm) | |
Height | 7.047" (179.00mm) | |
Area (L x W) | 148in² (955cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6.6 lbs (3 kg) | |
Base Product Number |


