Enclosure Fiberglass/Polyester Cover Included 13.310" L x 11.310" W (338.07mm x 287.27mm) X 7.087" (180.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVJ1210HWPL2

DigiKey Part Number
1441-RVJ1210HWPL2-ND
Manufacturer
Manufacturer Product Number
RVJ1210HWPL2
Description
ENCLOSURE FIBER 13.31"LX11.31"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Cover Included 13.310" L x 11.310" W (338.07mm x 287.27mm) X 7.087" (180.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.310" L x 11.310" W (338.07mm x 287.27mm)
Height
7.087" (180.00mm)
Area (L x W)
151in² (974cm²)
Design
Cover Included
Material
Color
-
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$247.78000$247.78
Manufacturers Standard Package