MFR Recommended

RM15QPS-10S(76) | |
|---|---|
DigiKey Part Number | 26-RM15QPS-10S(76)-ND |
Manufacturer | |
Manufacturer Product Number | RM15QPS-10S(76) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 5A |
Shell Size - Insert 15 | Voltage Rating 350VAC, 490VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.315" (5.00mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM15QPS-10S(81) | Hirose Electric Co Ltd | 7 | 26-RM15QPS-10S(81)-ND | $32.74000 | MFR Recommended |


