10 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM15QPS-10S(81)

DigiKey Part Number
26-RM15QPS-10S(81)-ND
Manufacturer
Manufacturer Product Number
RM15QPS-10S(81)
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RM15QPS-10S(81) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
5A
Shell Size - Insert
15
Voltage Rating
350VAC, 490VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.256" ~ 0.453" (6.50mm ~ 11.50mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 85°C
Fastening Type
Push-Twist
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Diallyl Phthalate (DAP)
Primary Material
Metal
Base Product Number
Shell Material
Zinc Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$32.74000$32.74
20$26.49450$529.89
40$25.23025$1,009.21
60$24.51917$1,471.15
100$23.65190$2,365.19
260$22.11165$5,749.03
Manufacturers Standard Package