16 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR25WP-16S(31)

DigiKey Part Number
H126602-ND
Manufacturer
Manufacturer Product Number
JR25WP-16S(31)
Description
CONN PLUG FMALE 16P SOLDER CUP
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JR25WP-16S(31) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Series
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
16
Current Rating (Amps)
10A
Shell Size - Insert
25
Voltage Rating
100VAC, 140VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Black Chrome
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Primary Material
Metal
Insert Material
Phenol Formaldehyde (PF)
Shell Material
Aluminum Alloy
Applications
Automotive, Industrial, Telecommunications
Shell Finish
Black Chromium
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JR25WP-16S(31)Hirose Electric Co Ltd315494-JR25WP-16S(31)-ND$19.90000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

31In Stock
Purchasing Option