


H3BXT-10105-W8 | |
|---|---|
DigiKey Part Number | H3BXT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-W8 |
Description | JUMPER-H1504TR/A3048W/X 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.49900 | $4.99 |
| 30 | $0.45267 | $13.58 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.40660 | $40.66 |
| 250 | $0.37484 | $93.71 |
| 500 | $0.35250 | $176.25 |
| 1,000 | $0.33147 | $331.47 |
| 2,500 | $0.30562 | $764.05 |
| 5,000 | $0.28741 | $1,437.05 |











