


H3BXT-10104-W8 | |
|---|---|
DigiKey Part Number | H3BXT-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-W8 |
Description | JUMPER-H1504TR/A3048W/X 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.48900 | $4.89 |
| 30 | $0.44333 | $13.30 |
| 50 | $0.42360 | $21.18 |
| 100 | $0.39820 | $39.82 |
| 250 | $0.36712 | $91.78 |
| 500 | $0.34520 | $172.60 |
| 1,000 | $0.32462 | $324.62 |
| 2,500 | $0.29930 | $748.25 |
| 5,000 | $0.28147 | $1,407.35 |











