


H3AXG-10105-W8 | |
|---|---|
DigiKey Part Number | H3AXG-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-W8 |
Description | JUMPER-H1507TR/A3048W/X 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.55900 | $5.59 |
| 30 | $0.50667 | $15.20 |
| 50 | $0.48400 | $24.20 |
| 100 | $0.45510 | $45.51 |
| 250 | $0.41960 | $104.90 |
| 500 | $0.39456 | $197.28 |
| 1,000 | $0.37104 | $371.04 |
| 2,500 | $0.34210 | $855.25 |
| 5,000 | $0.32172 | $1,608.60 |











