


H3AXG-10104-W8 | |
|---|---|
DigiKey Part Number | H3AXG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-W8 |
Description | JUMPER-H1507TR/A3048W/X 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.54800 | $5.48 |
| 30 | $0.49733 | $14.92 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.44680 | $44.68 |
| 250 | $0.41192 | $102.98 |
| 500 | $0.38736 | $193.68 |
| 1,000 | $0.36426 | $364.26 |
| 2,500 | $0.33584 | $839.60 |
| 5,000 | $0.31584 | $1,579.20 |











