


H3ABT-10104-V4 | |
|---|---|
DigiKey Part Number | H3ABT-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-V4 |
Description | JUMPER-H1506TR/A2015V/H1504TR 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.55800 | $5.58 |
| 30 | $0.50600 | $15.18 |
| 50 | $0.48360 | $24.18 |
| 100 | $0.45470 | $45.47 |
| 250 | $0.41920 | $104.80 |
| 500 | $0.39418 | $197.09 |
| 1,000 | $0.37068 | $370.68 |
| 2,500 | $0.34177 | $854.43 |
| 5,000 | $0.32141 | $1,607.05 |











