


H3ABT-10103-V4 | |
|---|---|
DigiKey Part Number | H3ABT-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-V4 |
Description | JUMPER-H1506TR/A2015V/H1504TR 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.54900 | $5.49 |
| 30 | $0.49800 | $14.94 |
| 50 | $0.47580 | $23.79 |
| 100 | $0.44730 | $44.73 |
| 250 | $0.41240 | $103.10 |
| 500 | $0.38778 | $193.89 |
| 1,000 | $0.36467 | $364.67 |
| 2,500 | $0.33622 | $840.55 |
| 5,000 | $0.31620 | $1,581.00 |











