


H3ABT-10103-W8 | |
|---|---|
DigiKey Part Number | H3ABT-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-W8 |
Description | JUMPER-H1506TR/A3048W/H1504TR 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.55200 | $5.52 |
| 30 | $0.50100 | $15.03 |
| 50 | $0.47880 | $23.94 |
| 100 | $0.45020 | $45.02 |
| 250 | $0.41500 | $103.75 |
| 500 | $0.39024 | $195.12 |
| 1,000 | $0.36698 | $366.98 |
| 2,500 | $0.33835 | $845.88 |
| 5,000 | $0.31820 | $1,591.00 |











