White 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10106-W8

DigiKey Part Number
H3ABT-10106-W8-ND
Manufacturer
Manufacturer Product Number
H3ABT-10106-W8
Description
JUMPER-H1506TR/A3048W/H1504TR 6"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.58300$5.83
30$0.52867$15.86
50$0.50520$25.26
100$0.47510$47.51
250$0.43796$109.49
500$0.41184$205.92
1,000$0.38729$387.29
2,500$0.35708$892.70
5,000$0.33581$1,679.05
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A3048A/H1504TR 6"
In-Stock: 0
Unit Price: $0.58300
JUMPER-H1506TR/A3048B/H1504TR 6"
In-Stock: 0
Unit Price: $0.58300
JUMPER-H1506TR/A3048G/H1504TR 6"
In-Stock: 0
Unit Price: $0.58300
JUMPER-H1506TR/A3048L/H1504TR 6"
In-Stock: 0
Unit Price: $0.58300
JUMPER-H1506TR/A3048N/H1504TR 6"
In-Stock: 0
Unit Price: $0.58300
Alternate Length
JUMPER-H1506TR/A3048W/H1504TR 2"
In-Stock: 0
Unit Price: $0.54200
JUMPER-H1506TR/A3048W/H1504TR 3"
In-Stock: 0
Unit Price: $0.55200
JUMPER-H1506TR/A3048W/H1504TR 4"
In-Stock: 0
Unit Price: $0.56300
JUMPER-H1506TR/A3048W/H1504TR 5"
In-Stock: 0
Unit Price: $0.57300
JUMPER-H1506TR/A3048W/H1504TR 8"
In-Stock: 0
Unit Price: $0.60300
Assembly Component