
H2BBT-10104-V4 | |
|---|---|
DigiKey Part Number | H2BBT-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-V4 |
Description | JUMPER-H1500TR/A2015V/H1500TR 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.53300 | $5.33 |
| 30 | $0.48367 | $14.51 |
| 50 | $0.46240 | $23.12 |
| 100 | $0.43470 | $43.47 |
| 250 | $0.40072 | $100.18 |
| 500 | $0.37682 | $188.41 |
| 1,000 | $0.35436 | $354.36 |
| 2,500 | $0.32672 | $816.80 |
| 5,000 | $0.30726 | $1,536.30 |











