
H2BBT-10103-V4 | |
|---|---|
DigiKey Part Number | H2BBT-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-V4 |
Description | JUMPER-H1500TR/A2015V/H1500TR 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.52400 | $5.24 |
| 30 | $0.47567 | $14.27 |
| 50 | $0.45440 | $22.72 |
| 100 | $0.42730 | $42.73 |
| 250 | $0.39388 | $98.47 |
| 500 | $0.37040 | $185.20 |
| 1,000 | $0.34832 | $348.32 |
| 2,500 | $0.32115 | $802.88 |
| 5,000 | $0.30202 | $1,510.10 |











