
H2AXG-10108-V4 | |
|---|---|
DigiKey Part Number | H2AXG-10108-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-V4 |
Description | JUMPER-H1503TR/A2015V/X 8" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.66100 | $6.61 |
| 30 | $0.59933 | $17.98 |
| 50 | $0.57260 | $28.63 |
| 100 | $0.53840 | $53.84 |
| 250 | $0.49640 | $124.10 |
| 500 | $0.46678 | $233.39 |
| 1,000 | $0.43895 | $438.95 |
| 2,500 | $0.40472 | $1,011.80 |
| 5,000 | $0.38061 | $1,903.05 |











