
H2AXG-10104-V4 | |
|---|---|
DigiKey Part Number | H2AXG-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-V4 |
Description | JUMPER-H1503TR/A2015V/X 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.62500 | $6.25 |
| 30 | $0.56700 | $17.01 |
| 50 | $0.54160 | $27.08 |
| 100 | $0.50930 | $50.93 |
| 250 | $0.46956 | $117.39 |
| 500 | $0.44156 | $220.78 |
| 1,000 | $0.41523 | $415.23 |
| 2,500 | $0.38284 | $957.10 |
| 5,000 | $0.36004 | $1,800.20 |











