
H2ABT-10105-W6 | |
|---|---|
DigiKey Part Number | H2ABT-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-W6 |
Description | JUMPER-H1502TR/A3049W/H1500TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.56300 | $5.63 |
| 30 | $0.51067 | $15.32 |
| 50 | $0.48800 | $24.40 |
| 100 | $0.45880 | $45.88 |
| 250 | $0.42292 | $105.73 |
| 500 | $0.39770 | $198.85 |
| 1,000 | $0.37399 | $373.99 |
| 2,500 | $0.34482 | $862.05 |
| 5,000 | $0.32429 | $1,621.45 |











