
H2ABT-10103-W6 | |
|---|---|
DigiKey Part Number | H2ABT-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-W6 |
Description | JUMPER-H1502TR/A3049W/H1500TR 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.54300 | $5.43 |
| 30 | $0.49267 | $14.78 |
| 50 | $0.47080 | $23.54 |
| 100 | $0.44270 | $44.27 |
| 250 | $0.40808 | $102.02 |
| 500 | $0.38376 | $191.88 |
| 1,000 | $0.36087 | $360.87 |
| 2,500 | $0.33272 | $831.80 |
| 5,000 | $0.31291 | $1,564.55 |











