
H2AAT-10106-V8 | |
|---|---|
DigiKey Part Number | H2AAT-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-V8 |
Description | JUMPER-H1502TR/A3048V/H1502TR 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.59100 | $5.91 |
| 30 | $0.53600 | $16.08 |
| 50 | $0.51220 | $25.61 |
| 100 | $0.48170 | $48.17 |
| 250 | $0.44408 | $111.02 |
| 500 | $0.41758 | $208.79 |
| 1,000 | $0.39269 | $392.69 |
| 2,500 | $0.36206 | $905.15 |
| 5,000 | $0.34050 | $1,702.50 |











