
H2AAT-10103-V8 | |
|---|---|
DigiKey Part Number | H2AAT-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-V8 |
Description | JUMPER-H1502TR/A3048V/H1502TR 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.56100 | $5.61 |
| 30 | $0.50833 | $15.25 |
| 50 | $0.48580 | $24.29 |
| 100 | $0.45680 | $45.68 |
| 250 | $0.42112 | $105.28 |
| 500 | $0.39602 | $198.01 |
| 1,000 | $0.37241 | $372.41 |
| 2,500 | $0.34336 | $858.40 |
| 5,000 | $0.32291 | $1,614.55 |











