Direct

DF3DZ-15P-2V(51) | |
|---|---|
DigiKey Part Number | HR1989TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF3DZ-15P-2V(51) |
Description | CONN HEADER SMD 15POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.079" (2.00mm) |
EDA/CAD Models | DF3DZ-15P-2V(51) Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.232" (5.90mm) |
Packaging Tape & Reel (TR) | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF3EA-15P-2V(51) | Hirose Electric Co Ltd | 1,315 | H125326CT-ND | $1.53000 | Direct |



