
DF3EA-15P-2V(51) | |
|---|---|
DigiKey Part Number | H125326TR-ND - Tape & Reel (TR) H125326CT-ND - Cut Tape (CT) H125326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-15P-2V(51) |
Description | CONN HEADER SMD 15POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-15P-2V(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Mated Stacking Heights 7.5mm, 7.7mm, 8.4mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.24300 | $12.43 |
| 100 | $1.01340 | $101.34 |
| 500 | $0.87860 | $439.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17143 | $1,171.43 |
| 2,000 | $1.11554 | $2,231.08 |
| 3,000 | $1.08410 | $3,252.30 |
| 5,000 | $1.04576 | $5,228.80 |
| 7,000 | $1.02125 | $7,148.75 |
| 10,000 | $0.99590 | $9,959.00 |

