TG01-0456N1RLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $2.55810
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $2.54423
Datasheet
45µH T3/E3 (Dual) Pulse Transformer 1:1, 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG01-0456N1RLTR

DigiKey Part Number
5843-TG01-0456N1RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG01-0456N1RLTR
Description
ISO MOD T3 2CH 1:1 16P SMD T/R
Customer Reference
Detailed Description
45µH T3/E3 (Dual) Pulse Transformer 1:1, 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T3/E3 (Dual)
Inductance
45µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1, 1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.65172$2,651.72
Manufacturers Standard Package