TG01-0456N1LFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $2.55810
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $2.66919
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $2.65172
Datasheet
45µH T3/E3 (Dual) Pulse Transformer 1:1, 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG01-0456N1LFTR

DigiKey Part Number
5843-TG01-0456N1LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG01-0456N1LFTR
Description
SMD ISOLATION MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45µH T3/E3 (Dual) Pulse Transformer 1:1, 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1, 1:1
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
T3/E3 (Dual)
Operating Temperature
-40°C ~ 85°C
Inductance
45µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG01-0456N1LFHALO Electronics, Inc.05843-TG01-0456N1LF-ND$2.55810Parametric Equivalent
TG01-0456N1RLHALO Electronics, Inc.05843-TG01-0456N1RL-ND$2.66919Parametric Equivalent
TG01-0456N1RLTRHALO Electronics, Inc.05843-TG01-0456N1RLTR-ND$2.65172Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.54423$2,544.23
Manufacturers Standard Package