
GRP604543-1C-3.85V-1050mAh | |
|---|---|
DigiKey Part Number | 3254-GRP604543-1C-3.85V-1050mAh-ND |
Manufacturer | |
Manufacturer Product Number | GRP604543-1C-3.85V-1050mAh |
Description | Grepow 3.85V |
Customer Reference | |
Detailed Description | 3.85 V Lithium Polymer Battery Rechargeable (Secondary) 1050mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity |



