
GRP483535-3.8V-545MAH | |
|---|---|
DigiKey Part Number | 3254-GRP483535-3.8V-545MAH-ND |
Manufacturer | |
Manufacturer Product Number | GRP483535-3.8V-545MAH |
Description | BATTERY LITH POLY 3.8V 545MAH |
Customer Reference | |
Detailed Description | 3.8 V Lithium Polymer Battery Rechargeable (Secondary) 545mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.32" L x 1.38" W x 0.19" H (33.5mm x 35.0mm x 4.8mm) | |
Termination Style | - | |
Discharge Rate | 272.5mA | |
Shelf Life | - | |
Standard Charge Current | 545mA | |
Standard Charge Time | 7Hrs | |
Weight | - |






