26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60003

DigiKey Part Number
4983-12.60003TR-ND - Tape & Reel (TR)
4983-12.60003CT-ND - Cut Tape (CT)
4983-12.60003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60003
Description
CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0132M4-26000F12DTNJKSuzhou Hangjing Elec&Tech Co.,Ltd85,1604309-0132M4-26000F12DTNJKTR-ND$0.23000Parametric Equivalent
7M-26.000MAAE-TTXC CORPORATION6,481887-1910-1-ND$0.59000Parametric Equivalent
7M-26.000MAHE-TTXC CORPORATION2,656887-1784-1-ND$0.89000Parametric Equivalent
XC32M4-26.000-F12NJHPKSuzhou Hangjing Elec&Tech Co.,Ltd85,3004309-XC32M4-26.000-F12NJHPKTR-ND$0.22000Parametric Equivalent
XF26M00000S412NextGen Components600,0003372-XF26M00000S412TR-ND$0.18980Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.48900$4.89
25$0.46240$11.56
50$0.44320$22.16
100$0.42480$42.48
250$0.40176$100.44
500$0.38514$192.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.36920$369.20
2,000$0.35393$707.86
3,000$0.34530$1,035.90
5,000$0.33472$1,673.60
7,000$0.32793$2,295.51
10,000$0.32089$3,208.90
Manufacturers Standard Package