



XC32M4-26.000-F12NJHPK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-26.000-F12NJHPKTR-ND - Tape & Reel (TR) 4309-XC32M4-26.000-F12NJHPKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-26.000-F12NJHPK |
Description | CRYSTAL 26MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12500 | $375.00 |
| 6,000 | $0.11900 | $714.00 |
| 9,000 | $0.11200 | $1,008.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 100 | $0.16900 | $16.90 |
| 500 | $0.15800 | $79.00 |
| 1,000 | $0.13100 | $131.00 |
| 3,000 | $0.12500 | $375.00 |

