



GV-5-MOD-LFP MPPT | |
|---|---|
DigiKey Part Number | 3310-GV-5-MOD-LFPMPPT-ND |
Manufacturer | |
Manufacturer Product Number | GV-5-MOD-LFP MPPT |
Description | 5A MPPT Solar Buck Controller |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 9V/12V 5A |
Datasheet | Datasheet |
EDA/CAD Models | GV-5-MOD-LFP MPPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genasun | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | LiFePO4 | |
Battery Cell Size | - | |
Voltage - Nominal | 9V/12V | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 0V ~ 27V | |
Power - Max | 65W | |
Size / Dimension | 3.28" L x 1.88" W x 0.48" H (83.2mm x 47.8mm x 12.2mm) | |
Mounting Type | Custom | |
Termination Style | Rectangular Connector | |
Features | 5A LVD Load Output, Dual firmware selectable for 3S or 4S LiFePO4 | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.00000 | $99.00 |
| 50 | $89.10000 | $4,455.00 |





