
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genasun | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 4 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 5A | |
Charge Time | 2 Hrs | |
Voltage - Input | 27V | |
Power - Max | 65W | |
Size / Dimension | 4.30" L x 2.20" W x 0.90" H (109.22mm x 55.88mm x 22.86mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.00000 | $99.00 |
| 50 | $89.10000 | $4,455.00 |



