Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1T8A4_0515S1.5UP | |
|---|---|
DigiKey Part Number | 3182-1T8A4_0515S1.5UPTR-ND - Tape & Reel (TR) 3182-1T8A4_0515S1.5UPCT-ND - Cut Tape (CT) 3182-1T8A4_0515S1.5UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8A4_0515S1.5UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.53" L x 0.33" W x 0.29" H (13.5mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1T8A1_0515S1.5UP | GAPTEC Electronic | 390 | 3182-1T8A1_0515S1.5UPCT-ND | $3.11000 | Parametric Equivalent |
| 1T8A4_0515S3UP | GAPTEC Electronic | 0 | 3182-1T8A4_0515S3UPCT-ND | $2.43964 | Parametric Equivalent |
| 1T8A4_0515S3UP | GAPTEC Electronic | 0 | 3182-1T8A4_0515S3UP-ND | $3.01868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.21760 | $1,108.80 |


