Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8A1_0515S1.5UP

DigiKey Part Number
3182-1T8A1_0515S1.5UPTR-ND - Tape & Reel (TR)
3182-1T8A1_0515S1.5UPCT-ND - Cut Tape (CT)
3182-1T8A1_0515S1.5UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1T8A1_0515S1.5UP
Description
DC-DC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
1T8A1_0515S1.5UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
83%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
5.5V
Approval Agency
cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
67mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1T8A4_0515S1.5UPGAPTEC Electronic03182-1T8A4_0515S1.5UP-ND$2.77684Parametric Equivalent
1T8A4_0515S1.5UPGAPTEC Electronic03182-1T8A4_0515S1.5UPCT-ND$2.21760Parametric Equivalent
1T8A4_0515S3UPGAPTEC Electronic03182-1T8A4_0515S3UPCT-ND$2.43964Parametric Equivalent
1T8A4_0515S3UPGAPTEC Electronic03182-1T8A4_0515S3UP-ND$3.01868Parametric Equivalent
R1S-0515/PRecom Power0R1S-0515/P-ND$7.81500Similar
In-Stock: 390
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.23000$3.23
5$3.10600$15.53
10$3.05600$30.56
25$2.99080$74.77
50$2.94220$147.11
100$2.89460$289.46
250$2.83256$708.14
Digi-Reel®
QuantityUnit PriceExt Price
1$3.11000$3.11
5$3.06600$15.33
10$3.02200$30.22
25$2.93320$73.33
50$2.84420$142.21
100$2.75530$275.53
250$2.66640$666.60
* All Digi-Reel orders will add a $7.00 reeling fee.