1T8A4_0515S1.5UP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 390
Unit Price: $3.11000
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: $2.43964
Datasheet

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: $3.01868
Datasheet
New at DigiKey
Image for 1T8A4_0515S1.5UP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T8A4_0515S1.5UP

DigiKey Part Number
3182-1T8A4_0515S1.5UPTR-ND - Tape & Reel (TR)
3182-1T8A4_0515S1.5UPCT-ND - Cut Tape (CT)
3182-1T8A4_0515S1.5UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1T8A4_0515S1.5UP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
86%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.53" L x 0.33" W x 0.29" H (13.5mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
5.5V
Approval Agency
cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
67mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1T8A1_0515S1.5UPGAPTEC Electronic3903182-1T8A1_0515S1.5UPCT-ND$3.11000Parametric Equivalent
1T8A4_0515S3UPGAPTEC Electronic03182-1T8A4_0515S3UPCT-ND$2.43964Parametric Equivalent
1T8A4_0515S3UPGAPTEC Electronic03182-1T8A4_0515S3UP-ND$3.01868Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.21760$1,108.80
Manufacturers Standard Package