Parametric Equivalent

SPC5644CF0MLT1R | |
|---|---|
DigiKey Part Number | SPC5644CF0MLT1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5644CF0MLT1R |
Description | IC MCU 32BIT 1.5MB FLASH 208TQFP |
Customer Reference | |
Detailed Description | e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 208-TQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 192K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 33x10b, 10x12b |
Core Processor e200z4d, e200z0h | Oscillator Type Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz/120MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SCI, SPI | Supplier Device Package 208-TQFP (28x28) |
Peripherals DMA, POR, PWM, WDT | Package / Case 208-LQFP |
Number of I/O 177 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5644CF0MLT1R | Flip Electronics | 26 | 2832-SPC5644CF0MLT1RTR-ND | $35.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $48.63933 | $8,755.08 |


