RHRG1560-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 49
Unit Price: $5.68000
Datasheet

Parametric Equivalent


Flip Electronics
In Stock: 1,688
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,605
Unit Price: $2.10000
Datasheet
Diode 600 V 15A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 15A Through Hole TO-247-2

RHRG1560-F085

DigiKey Part Number
RHRG1560-F085-ND
Manufacturer
Manufacturer Product Number
RHRG1560-F085
Description
DIODE AVALANCHE 600V 15A TO2472
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,688 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,688In Stock
Ships from Flip Electronics