NC7NP34L8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 76,942
Unit Price: $0.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,906
Unit Price: $0.97000
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7NP34L8X

DigiKey Part Number
NC7NP34L8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7NP34L8X
Description
IC BUFF NON-INVRT 3.6V 8MICROPAK
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
NC7NP34L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
2.6mA, 2.6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,743 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19,743In Stock
Ships from Flip Electronics