
SN74AUP3G34RSER | |
|---|---|
DigiKey Part Number | 296-SN74AUP3G34RSERTR-ND - Tape & Reel (TR) 296-SN74AUP3G34RSERCT-ND - Cut Tape (CT) 296-SN74AUP3G34RSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G34RSER |
Description | IC BUFFER NON-INVERT 3.6V 8-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G34RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.70000 | $7.00 |
| 25 | $0.63160 | $15.79 |
| 100 | $0.55620 | $55.62 |
| 250 | $0.52024 | $130.06 |
| 500 | $0.49878 | $249.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45050 | $2,252.50 |
| 10,000 | $0.44115 | $4,411.50 |
| 15,000 | $0.43647 | $6,547.05 |



