MUR550PFG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Flip Electronics
In Stock: 5,050
Unit Price: $0.84556
Datasheet
Diode 520 V 5A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR550PFG

DigiKey Part Number
MUR550PFG-ND
Manufacturer
Manufacturer Product Number
MUR550PFG
Description
DIODE STANDARD 520V 5A TO2202
Customer Reference
Detailed Description
Diode 520 V 5A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
MUR550PFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
520 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
95 ns
Current - Reverse Leakage @ Vr
5 µA @ 520 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,050In Stock
Ships from Flip Electronics