Direct
Direct
Direct
Similar
Similar

MM74HCT540WM | |
|---|---|
DigiKey Part Number | MM74HCT540WMFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT540WM |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT540WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT540WMX | Flip Electronics | 6,254 | 2832-MM74HCT540WMXTR-ND | $0.38896 | Direct |
| SN74HCT540DW | Rochester Electronics, LLC | 6,968 | 2156-SN74HCT540DW-ND | $1.12000 | Direct |
| SN74HCT540DWR | Texas Instruments | 9,868 | 296-14869-1-ND | $0.90000 | Direct |
| 74HCT540D,653 | Nexperia USA Inc. | 0 | 1727-74HCT540D,653CT-ND | $0.61000 | Similar |
| CD74HCT540M96 | Texas Instruments | 3,266 | 296-31618-1-ND | $0.96000 | Similar |




