MM74HCT540WMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6,968
Unit Price: $1.12000
Datasheet

Direct


Texas Instruments
In Stock: 9,868
Unit Price: $0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 3,266
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,507
Unit Price: $0.55000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT540WMX

DigiKey Part Number
MM74HCT540WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HCT540WMX
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT540WMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.2mA, 7.2mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT540DWRochester Electronics, LLC6,9682156-SN74HCT540DW-ND$1.12000Direct
SN74HCT540DWRTexas Instruments9,868296-14869-1-ND$0.90000Direct
74HCT540D,653Nexperia USA Inc.01727-74HCT540D,653CT-ND$0.61000Similar
CD74HCT540M96Texas Instruments3,266296-31618-1-ND$0.96000Similar
MM74HCT540WMRochester Electronics, LLC3,5072156-MM74HCT540WM-ND$0.55000Parametric Equivalent
Obsolete
Marketplace Stock: 6,254 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,254In Stock
Ships from Flip Electronics