74VHC132MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,570
Unit Price: $0.38000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 30,050
Unit Price: $0.89000
Datasheet

Direct


Texas Instruments
In Stock: 105,420
Unit Price: $0.44000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,335
Unit Price: $0.42000
Datasheet

Upgrade


Flip Electronics
In Stock: 190,620
Unit Price: $0.20000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC132MX

DigiKey Part Number
74VHC132MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC132MX
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC132MX Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC132DR2Gonsemi5,570488-MC74VHC132DR2GCT-ND$0.38000Similar
SN74AHC132DRochester Electronics, LLC30,0502156-SN74AHC132D-ND$0.89000Direct
SN74AHC132DRTexas Instruments105,420296-1465-1-ND$0.44000Direct
74AHC132D,118Nexperia USA Inc.01727-6514-1-ND$0.25000Upgrade
74AHC132D-Q100JNexperia USA Inc.2,3351727-74AHC132D-Q100JCT-ND$0.42000Upgrade
Obsolete
Marketplace Stock: 128,952 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

128,952In Stock
Ships from Flip Electronics