74VHC132M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,192
Unit Price: $0.56000
Datasheet

Parametric Equivalent


onsemi
In Stock: 226
Unit Price: $0.56000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,345
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 37,969
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30,050
Unit Price: $0.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 101,123
Unit Price: $0.44000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC132M

DigiKey Part Number
74VHC132MFS-ND
Manufacturer
Manufacturer Product Number
74VHC132M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 190,620 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

190,620In Stock
Ships from Flip Electronics