Similar
Similar

2SD1801S-E | |
|---|---|
DigiKey Part Number | 2SD1801S-EOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1801S-E |
Description | TRANS NPN 50V 2A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 150MHz 800 mW Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1801S-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TP | |
Base Product Number |



