Similar

2SD1803S-E | |
|---|---|
DigiKey Part Number | 2SD1803S-EOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1803S-E |
Description | TRANS NPN 50V 5A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 180MHz 1 W Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1803S-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT60406NYX | Nexperia USA Inc. | 1,578 | 1727-2259-1-ND | $1.01000 | Similar |


