FAN6961SY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,934
Unit Price: $0.73000
Datasheet

Similar


onsemi
In Stock: 204
Unit Price: $0.62000
Datasheet
PFC IC Boundary Conduction (BCM) 60kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6961SY

DigiKey Part Number
FAN6961SYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN6961SY
Description
IC PFC CTRLR BCM 60KHZ 8SOP
Customer Reference
Detailed Description
PFC IC Boundary Conduction (BCM) 60kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN6961SY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Boundary Conduction (BCM)
Frequency - Switching
60kHz
Current - Startup
10 µA
Voltage - Supply
10.5V ~ 24.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes