


NCL2801CDBDR2G | |
|---|---|
DigiKey Part Number | NCL2801CDBDR2GOSTR-ND - Tape & Reel (TR) NCL2801CDBDR2GOSCT-ND - Cut Tape (CT) NCL2801CDBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL2801CDBDR2G |
Description | IC PFC CTRLR CRM/DCM 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Current - Startup | 10 µA | |
Voltage - Supply | 10.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.52100 | $5.21 |
| 25 | $0.46760 | $11.69 |
| 100 | $0.40960 | $40.96 |
| 250 | $0.38184 | $95.46 |
| 500 | $0.36510 | $182.55 |
| 1,000 | $0.35133 | $351.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33679 | $841.97 |
| 5,000 | $0.32803 | $1,640.15 |
| 7,500 | $0.32364 | $2,427.30 |
| 12,500 | $0.31878 | $3,984.75 |
| 17,500 | $0.31593 | $5,528.77 |
| 25,000 | $0.31320 | $7,830.00 |









