
NIT8MQ_MINI_2R16EWB | |
|---|---|
DigiKey Part Number | 2851-NIT8MQ_MINI_2R16EWB-ND |
Manufacturer | |
Manufacturer Product Number | NIT8MQ_MINI_2R16EWB |
Description | SBC 2.0GHZ 4 CORE 4GB/2GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 400MHz 4/1 Core 2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Mini |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Mini | |
Speed | 1.8GHz, 400MHz | |
Number of Cores | 4/1 | |
Power (Watts) | 1.3W | |
Cooling Type | - | |
Size / Dimension | 4.500" x 3.500" (114.30mm x 88.90mm) | |
Form Factor | SBC | |
Expansion Site/Bus | Audio, GbE, GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB2 | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC, MMC, SD, SDIO, SPI | |
Video Outputs | MIPI-DSI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $309.57080 | $30,957.08 |


